NIC Components NSPE-T180M80V10X12.8LBF technical specifications.
| Capacitance | 18uF |
| Construction | Cylindrical |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 50mR |
| Height | 12.8mm |
| Lead Diameter | 1.4mm |
| Lead Pitch | 4.6mm |
| Leakage Current | 100uA |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 1.1A |
| RoHS Compliant | Yes |
| Technology | HYBRID |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NSPE-T180M80V10X12.8LBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.