NIC Components NSPE-TF560M63V10X10.5KLBWYF technical specifications.
| Capacitance | 56uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| ESR | 0.03Ohm |
| Ripple Current | 1400mA |
| Leakage Current | 35.28@2MinuA |
| Lifetime | 4000h |
| Size | 10 X 10.5mm |
| Type | Polymer Hybrid |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NSPE-TF560M63V10X10.5KLBWYF to view detailed technical specifications.
No datasheet is available for this part.