NIC Components NSPE-Z271M35V10X10.5NLBYF technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.22.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NIC Components NSPE-Z271M35V10X10.5NLBYF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.