This 470uF polymer hybrid aluminum electrolytic capacitor has a working voltage of 6.3VDC and a tolerance of 20%. It features an ESR of 0.016 and a ripple current of 3150. The capacitor has a leakage current of 592.2 microamps after two minutes and a lifetime of 5000 hours. It measures 8 by 9.5 in size and has a radial termination style. The capacitor is constructed with an aluminum cylindrical can and is suitable for through-hole mounting.
NIC Components NSPER471M6.3V8X9.5F technical specifications.
| Capacitance | 470uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| ESR | 0.016Ohm |
| Ripple Current | 3150mA |
| Leakage Current | 592.2@2MinuA |
| Lifetime | 5000h |
| Size | 8 X 9.5mm |
| Type | Polymer Hybrid |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for NIC Components NSPER471M6.3V8X9.5F to view detailed technical specifications.
No datasheet is available for this part.