NIC Components NSPH106M35V2220TRF technical specifications.
| Capacitance | 10uF |
| Package/Case | 2220 |
| Construction | Flat |
| Depth | 5mm |
| Height | 2.6mm |
| Length | 5.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NSPH106M35V2220TRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.