
Aluminum electrolytic capacitor with 10µF capacitance and 35VDC rated voltage, featuring 20% tolerance. This radial through-hole component offers a 19.9 Ohm ESR and 30mA ripple current capability. Designed with a cylindrical aluminum can construction, it operates within a -40°C to 85°C temperature range and has a lifetime of 1000 hours. The capacitor measures 5 x 5mm with a 2mm terminal pitch and 0.5mm lead diameter.
NIC Components NSR100M35V5X5F technical specifications.
| Wire Form | Long Lead |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.5 |
| Terminal Pitch (mm) | 2 |
| Product Height (mm) | 5 |
| Product Diameter (mm) | 5 |
| Number of Terminals | 2 |
| Size (mm) | 5 X 5 |
| Capacitance | 10uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 35VDC |
| ESR | 19.9Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 30mA |
| Leakage Current | 3@1MinuA |
| Lifetime | 1000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 0EHX1 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NSR100M35V5X5F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.