NIC Components NSTE105M20V76X142JF technical specifications.
| Capacitance | 1F |
| Voltage | 20VDC |
| Tolerance | 20% |
| DC Rated Voltage | 20VDC |
| ESR | 0.004Ohm |
| Ripple Current | 37500mA |
| Leakage Current | 13416.41@5MinuA |
| Lifetime | 3000h |
| Size | 76 X 218mm |
| Type | Electrolytic |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 31.8mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | High CV Values|Long Life |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for NIC Components NSTE105M20V76X142JF to view detailed technical specifications.
No datasheet is available for this part.