NIC Components NSTE228M500V64X117MF technical specifications.
| Capacitance | 2200uF |
| Voltage | 500VDC |
| Tolerance | 20% |
| DC Rated Voltage | 500VDC |
| ESR | 0.094Ohm |
| Ripple Current | 9300mA |
| Lifetime | 3000h |
| Size | 64 X 117mm |
| Termination Style | Screw Terminal |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | High CV Values|Long Life |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for NIC Components NSTE228M500V64X117MF to view detailed technical specifications.
No datasheet is available for this part.