NIC Components NSTE689M63V64X92LF technical specifications.
| Capacitance | 68000uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| ESR | 0.0075Ohm |
| Ripple Current | 15500mA |
| Lifetime | 3000h |
| Size | 64 X 92mm |
| Termination Style | Screw Terminal |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | High CV Values|Long Life |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for NIC Components NSTE689M63V64X92LF to view detailed technical specifications.
No datasheet is available for this part.