NIC Components NSTEW35V124M64X92F technical specifications.
| Capacitance | 0.12F |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| ESR | 0.0076Ohm |
| Ripple Current | 18100mA |
| Lifetime | 2000h |
| Size | 64 X 92mm |
| Termination Style | Screw Terminal |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | High CV|Long Life |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for NIC Components NSTEW35V124M64X92F to view detailed technical specifications.
No datasheet is available for this part.