NIC Components NSTL182M500V51X148F technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 148 |
| Polarity | POLARIZED |
| Manufacturer Series | NSTL |
| Capacitance | 1800 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 500 |
| Series | NSTL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.22.00.55 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NIC Components NSTL182M500V51X148F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.