NIC Components NSTL472M350V64X139F technical specifications.
| Capacitance | 4700uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| DC Rated Voltage | 350VDC |
| ESR | 0.11Ohm |
| Ripple Current | 14300mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 5000h |
| Size | 64 X 139mm |
| Type | Electrolytic |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Special Features | High Ripple Current|High Voltage|Long Life |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NSTL472M350V64X139F to view detailed technical specifications.
No datasheet is available for this part.