NIC Components NSTLW122M450V51X98P2F technical specifications.
| Capacitance | 1200uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| ESR | 0.28Ohm |
| Ripple Current | 4750mA |
| Leakage Current | 2204.55@5MinuA |
| Lifetime | 5000h |
| Size | 51 X 98mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NSTLW122M450V51X98P2F to view detailed technical specifications.
No datasheet is available for this part.