NIC Components NSWC105K100TRR8NF technical specifications.
| Mounting | Surface Mount |
| Package/Case | 3925 |
| Product Length (mm) | 9.8 |
| Product Depth (mm) | 6.3 |
| Product Height (mm) | 5.1 |
| Size (mm) | 9.8 X 6.3 X 5.1 |
| Capacitance | 1uF |
| Voltage | 100VDC |
| Tolerance | 10% |
| DC Rated Voltage | 100VDC |
| Dielectric | PEN |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Stacked |
| Cage Code | 0EHX1 |
| EU RoHS | Yes |
| HTS Code | 8532250045 |
| Schedule B | 8532250050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NSWC105K100TRR8NF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.