NIC Components NSWC152G250TRF4F technical specifications.
| Capacitance | 0.0015uF |
| Voltage | 250VDC |
| Tolerance | 2% |
| DC Rated Voltage | 250VDC |
| Dielectric | PEN |
| Negative Capacitance Tolerance | -2% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Surface Mount |
| Construction | Stacked |
| Size | 6 X 5 X 3.8mm |
| Package/Case | 2420 |
| Special Features | High Heat and Moisture Resistant|Reflow Soldering|Stacked Metallized Polyethylene Naphthalate|Very Stable Frequency|Very Stable Temperature|Very Stable Voltage|Wide Temperature Range |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NSWC152G250TRF4F to view detailed technical specifications.
No datasheet is available for this part.