NIC Components NSWC152K400TRR2F technical specifications.
| Capacitance | 0.0015uF |
| Voltage | 400VDC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| Dielectric | PEN |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 9.8 X 6.3 X 3.4mm |
| Package/Case | 3925 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NSWC152K400TRR2F to view detailed technical specifications.
No datasheet is available for this part.