The NSWC473G400TRS3F is a film capacitor with a capacitance of 0.047uF and a DC rated voltage of 400VDC. It has a tolerance of 2% and is constructed with a PEN dielectric. The capacitor is designed for surface mount applications and has a maximum operating temperature of 85 degrees Celsius. It is suitable for use in a variety of applications, including those requiring high voltage and low capacitance. The capacitor measures 9.8 X 8 X 5.1 in size and is packaged in a 3932 case.
NIC Components NSWC473G400TRS3F technical specifications.
| Capacitance | 0.047uF |
| Voltage | 400VDC |
| Tolerance | 2% |
| DC Rated Voltage | 400VDC |
| Dielectric | PEN |
| Negative Capacitance Tolerance | -2% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 9.8 X 8 X 5.1mm |
| Package/Case | 3932 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NSWC473G400TRS3F to view detailed technical specifications.
No datasheet is available for this part.