
NIC Components NSWC823J250TRF2F technical specifications.
| Mounting | Surface Mount |
| Package/Case | 2420 |
| Product Length (mm) | 6 |
| Product Depth (mm) | 5 |
| Product Height (mm) | 3.2 |
| Size (mm) | 6 X 5 X 3.2 |
| Capacitance | 0.082uF |
| Voltage | 250VDC |
| Tolerance | 5% |
| DC Rated Voltage | 250VDC |
| Dielectric | PEN |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Construction | Stacked |
| Special Features | High Heat and Moisture Resistant|Reflow Soldering|Stacked Metallized Polyethylene Naphthalate|Very Stable Frequency|Very Stable Temperature|Very Stable Voltage|Wide Temperature Range |
| Cage Code | 0EHX1 |
| EU RoHS | Yes |
| HTS Code | 8532250045 |
| Schedule B | 8532250050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NSWC823J250TRF2F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.