NIC Components NTC-L106K10TRBF technical specifications.
| Capacitance | 10uF |
| Package/Case | B |
| Construction | Flat |
| Depth | 2.6mm |
| ESR (Equivalent Series Resistance) | 700mR |
| Height | 1.9mm |
| Length | 3.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NTC-L106K10TRBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.