Cap Tant Solid 10uF 20V C CASE 10% (5.8 X 3.2 X 2.5mm) Inward L SMD 0.6 Ohm 125°C T/R
NIC Components NTC-L106K20TRCF technical specifications.
| Capacitance | 10uF |
| Package/Case | C |
| Construction | Flat |
| Depth | 3.2mm |
| ESR (Equivalent Series Resistance) | 600mR |
| Height | 2.5mm |
| Lead Free | Lead Free |
| Length | 5.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NTC-L106K20TRCF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.