NIC Components NTC-L226K16TRCF technical specifications.
| Capacitance | 22uF |
| Package/Case | C |
| Construction | Flat |
| Depth | 3.2mm |
| ESR (Equivalent Series Resistance) | 400mR |
| Height | 2.5mm |
| Length | 5.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NTC-L226K16TRCF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.