
NIC Components NTC-T107M10TRC2F technical specifications.
| Case Code | C2 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Package/Case | 6032-15 |
| Product Length (mm) | 6 |
| Product Depth (mm) | 3.2 |
| Product Height (mm) | 1.5(Max) |
| Number of Terminals | 2 |
| Size (mm) | 6 X 3.2 X 1.5 |
| Capacitance | 100uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| ESR | 0.8Ohm |
| Leakage Current | 10uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| ESR Type | Standard |
| Cage Code | 0EHX1 |
| EU RoHS | Yes |
| HTS Code | 8532210050 |
| Schedule B | 8532210050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NTC-T107M10TRC2F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.