NIC Components NTC-T156K10TRAF technical specifications.
| Capacitance | 15uF |
| Package/Case | Molded |
| Depth | 1.6mm |
| Height | 1.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NTC-T156K10TRAF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.