NIC Components NTC-T225K50TRD technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Molded |
| Depth | 4.3mm |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 1.8R |
| Leakage Current | 500nA |
| Length | 7.3mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | No |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for NIC Components NTC-T225K50TRD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.