NIC Components NTC-T335K20TRBF technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Molded |
| Depth | 2.8mm |
| ESR (Equivalent Series Resistance) | 3R |
| Height | 1.9mm |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NTC-T335K20TRBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.