NIC Components NTC-T474K16TRPF technical specifications.
| Capacitance | 470nF |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 1.25mm |
| ESR (Equivalent Series Resistance) | 35R |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NTC-T474K16TRPF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.