NIC Components NTC-T685K6.3TRPF technical specifications.
| Capacitance | 6.8uF |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 1.25mm |
| ESR (Equivalent Series Resistance) | 12R |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NTC-T685K6.3TRPF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.