NIC Components NTC-T686K10TRC technical specifications.
| Capacitance | 68uF |
| Dielectric | Tantalum |
| ESR (Equivalent Series Resistance) | 1.2R |
| Leakage Current | 500nA |
| Life (Hours) | 2000Hour |
| RoHS Compliant | No |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for NIC Components NTC-T686K10TRC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.