
NIC Components NTCL476M10TRDF technical specifications.
| Capacitance | 47uF |
| Package/Case | Molded |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 250mR |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NTCL476M10TRDF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.