NIC Components NTI04B8N2TRF technical specifications.
| Package/Case | 0402 |
| DC Current | 220mA |
| DC Resistance (DCR) | 1.25R |
| Depth | 0.55mm |
| Height | 0.37mm |
| Inductance | 8.2nH |
| Length | 1.05mm |
| Max DC Current | 220mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5.5GHz |
| Technology | THIN FILM |
| Test Frequency | 500MHz |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NTI04B8N2TRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.