NIC Components NTL02B3N6TRF technical specifications.
| Case Size | 0201 |
| Product Length (mm) | 0.66 |
| Product Depth (mm) | 0.36 |
| Product Height (mm) | 0.33 |
| Number of Terminals | 2 |
| Mounting | Surface Mount |
| Type | RF Chip |
| Technology | Thin Film |
| Inductance | 0.0036uH |
| Tolerance | 0.1nH |
| Inductance Test Frequency | 500MHz |
| Maximum DC Current | 0.28A |
| Max DC Resistance | 0.8Ohm |
| Minimum Quality Factor | 10 |
| Minimum Self Resonant Frequency | 7000MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 0EHX1 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NTL02B3N6TRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.