NIC Components NTL02C1N5TRF technical specifications.
| Package/Case | 0201 |
| Depth | 0.36mm |
| Height | 0.33mm |
| Inductance | 1.5nH |
| Max DC Current | 490mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 500MHz |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NTL02C1N5TRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.