NIC Components NTL04C3N6TRF technical specifications.
| Package/Case | 0402 |
| Depth | 0.6mm |
| Height | 0.5mm |
| Inductance | 3.6nH |
| Max DC Current | 650mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 300MHz |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NTL04C3N6TRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.