NIC Components NTL06C2N7TRF technical specifications.
| Package/Case | 603 |
| DC Current | 800mA |
| DC Resistance (DCR) | 150mR |
| Depth | 0.9mm |
| Inductance | 2.7nH |
| Length | 1.7mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Technology | THIN FILM |
| Test Frequency | 300MHz |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NTL06C2N7TRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.