NIC Components NTM333K400F technical specifications.
| Capacitance | 33nF |
| Package/Case | Axial |
| Dielectric | PET |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NTM333K400F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.