This 10V tantalum capacitor has a capacitance of 150uF with a 10% tolerance. It is constructed with a molded package and features a surface mount termination. The capacitor's dimensions are 7.3mm in length, 2.8mm in height, and 4.3mm in depth. The lead diameter is 2.4mm. The device is rated for operation between -55°C and 105°C and is RoHS compliant.
NIC Components NTP157M10TRD(40)F technical specifications.
| Capacitance | 150uF |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 40mR |
| Height | 2.8mm |
| Lead Diameter | 2.4mm |
| Leakage Current | 3uA |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NTP |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NTP157M10TRD(40)F to view detailed technical specifications.
No datasheet is available for this part.