This 150uF tantalum capacitor has a voltage rating of 6.3V and a tolerance of 20%. It is constructed with a flat design and has a molded package. The capacitor is surface mountable and is available in tape and reel packaging. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The ESR is 45mR and the leakage current is 3uA.
NIC Components NTP157M6.3TRV(45)F technical specifications.
| Capacitance | 150uF |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 4.3mm |
| ESR (Equivalent Series Resistance) | 45mR |
| Height | 1.9mm |
| Lead Diameter | 2.4mm |
| Leakage Current | 3uA |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NTP |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NTP157M6.3TRV(45)F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.