The NTP476M16TRD(70)F is a 47uF molded ceramic capacitor with a 16V voltage rating and 20% tolerance. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is lead free and RoHS compliant, and is packaged in a tape and reel format for surface mount applications.
NIC Components NTP476M16TRD(70)F technical specifications.
| Capacitance | 47uF |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 4.3mm |
| ESR (Equivalent Series Resistance) | 70mR |
| Height | 2.8mm |
| Lead Diameter | 2.4mm |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NTP |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NTP476M16TRD(70)F to view detailed technical specifications.
No datasheet is available for this part.