
NIC Components NTP476M6.3TRC(100)F technical specifications.
| Capacitance | 47uF |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 9% |
| ESR (Equivalent Series Resistance) | 100mR |
| Height | 2.5mm |
| Lead Diameter | 2.2mm |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NTP476M6.3TRC(100)F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.