NIC Components NTP477M2.5TRV(6)F technical specifications.
| Capacitance | 470uF |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 4.3mm |
| ESR (Equivalent Series Resistance) | 6mR |
| Height | 1.9mm |
| Lead Diameter | 2.4mm |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NTP |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NTP477M2.5TRV(6)F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.