
The NTP686M10TRD(100)F is a 68uF tantalum capacitor with a dissipation factor of 10% and an equivalent series resistance of 100mR. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. This capacitor is lead-free and RoHS compliant, making it suitable for use in a variety of applications. It is constructed with a flat design and has a molded package with a surface mount termination.
NIC Components NTP686M10TRD(100)F technical specifications.
| Capacitance | 68uF |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 100mR |
| Height | 2.8mm |
| Lead Diameter | 2.4mm |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NTP |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NTP686M10TRD(100)F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.