NIC Components NTPF331M4D3ZTF technical specifications.
| Capacitance | 330uF |
| Voltage | 4VDC |
| DC Rated Voltage | 4VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.012Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 132uA |
| Case Code | D3 |
| Mounting | Surface Mount |
| Construction | Flat |
| Package/Case | 7343-30 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | High Capacitance|High Ripple Current Ratings|Low Profile|Ultra Low ESR |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for NIC Components NTPF331M4D3ZTF to view detailed technical specifications.
No datasheet is available for this part.