NIC Components NTPF681M4D9UTF technical specifications.
| Capacitance | 680uF |
| Voltage | 4VDC |
| Tolerance | 20% |
| ESR | 0.01Ohm |
| Leakage Current | 272uA |
| Case Code | D9 |
| Mounting | Surface Mount |
| Construction | Flat |
| Package/Case | 7343-40 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | High Capacitance|High Ripple Current Ratings|Low Profile|Ultra Low ESR |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for NIC Components NTPF681M4D9UTF to view detailed technical specifications.
No datasheet is available for this part.