NIC Components NTPG221M2.5B1YTF technical specifications.
| Capacitance | 220uF |
| Voltage | 2.5VDC |
| Tolerance | 20% |
| ESR | 0.03Ohm |
| Leakage Current | 110uA |
| Case Code | B1 |
| Mounting | Surface Mount |
| Construction | Flat |
| Package/Case | 3528-15 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | Low Profile |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for NIC Components NTPG221M2.5B1YTF to view detailed technical specifications.
No datasheet is available for this part.