NIC Components NTPG470M8B3TF technical specifications.
| Capacitance | 47uF |
| Voltage | 8VDC |
| DC Rated Voltage | 8VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.07Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 37.6uA |
| Case Code | B3 |
| Mounting | Surface Mount |
| Construction | Flat |
| Package/Case | 3528-12 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | Low Profile |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for NIC Components NTPG470M8B3TF to view detailed technical specifications.
No datasheet is available for this part.