NIC Components NTPH220M25D1TF technical specifications.
| Capacitance | 22uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| ESR | 0.07Ohm |
| Leakage Current | 55uA |
| Case Code | D1 |
| Mounting | Surface Mount |
| Construction | Flat |
| Package/Case | 7343-15 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | High Voltage|Low ESR |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NTPH220M25D1TF to view detailed technical specifications.
No datasheet is available for this part.