NIC Components NTPH2R7M35B1TF technical specifications.
| Capacitance | 2.7uF |
| Voltage | 35VDC |
| DC Rated Voltage | 35VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.3Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 47.3uA |
| Case Code | B1 |
| Mounting | Surface Mount |
| Construction | Flat |
| Package/Case | 3528-15 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | High Voltage|Low ESR |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NTPH2R7M35B1TF to view detailed technical specifications.
No datasheet is available for this part.