The NTR04B2320NTRF is a fixed chip resistor with a resistance of 232 ohms and a tolerance of 0.1%. It is available in a 0402 package and is lead free. The resistor has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is packaged in tape and reel and is RoHS compliant.
NIC Components NTR04B2320NTRF technical specifications.
| Package/Case | 0402 |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 232R |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NTR04B2320NTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.