NIC Components NTR04D1601DTRF technical specifications.
| Package/Case | 0402 |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Power Dissipation | 62.5mW |
| Resistance | 1.6kR |
| RoHS Compliant | Yes |
| Size Code | 0402 |
| Tolerance | 0.5% |
| Working Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NTR04D1601DTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.