
NIC Components NTR06B1202CTR1KF technical specifications.
| Package/Case | 0603 |
| Depth | 0.8mm |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Length | 1.55mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Resistance | 12kR |
| RoHS Compliant | Yes |
| Series | NTR |
| Technology | THIN FILM |
| Termination | Solder |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NTR06B1202CTR1KF to view detailed technical specifications.
No datasheet is available for this part.